Reference Only
DLW5ATH231TQ2L
Common Mode Chokes / Filters .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLW5A_H | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 230 Ohms | |
| Maximum DC Current | 2.5 A | |
| Maximum DC Resistance | 27 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5 mm | |
| Width | 3.6 mm | |
| Height | 2.2 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Wire Wound Chip | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | EMIFIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 574,00 € | |
| 0,736 € | 1.030,40 € | |
| 0,73 € | 1.533,00 € | |
| 0,723 € | 3.542,70 € |
Need more?