Reference Only
DLW5ATN151MQ2L
Common Mode Chokes / Filters .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DLW5A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 150 Ohms | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 5 mm | |
| Width | 3.6 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Wirewound | |
| Lead Spacing | 1.3 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | EMIFIL | |
| Part # Aliases | EKDMGN04-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,458 € | 320,60 € | |
| 0,452 € | 632,80 € |
Need more?