Reference Only
DM53742-5
D-Sub Standard Connectors DSUB SKT COAX CRMP STR 50O G.
Datasheet
DM53742-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | KPT | |
| Contact Material | Copper | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?