Reference Only
DME2D2R7F704M2BTA0
Obsolete
Supercapacitors / Ultracapacitors 700mF 2.7V EDLC 30mOhm Single Cell
Datasheet
DME2D2R7F704M2BTA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 700000 uF | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | SMD/SMT | |
| Length | 20.5 mm | |
| Width | 18.5 mm | |
| Life | 3000 Hour | |
| ESR | 30 mOhms | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 1.3 mm | |
| Series | DME | |
| Packaging | Tray | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Flat Rectangular |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?