Reference Only

DMR20-0/5-G-C

Obsolete
Digital Panel Meters

Manufacturer:

Mfr Part:
DMR20-0/5-G-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeProcess Meter
Display TypeLED, 3.5 Digit, Green
Operating Supply Voltage5 VDC to 50 VDC
Input Voltage4.9 V to 5.1 V
SeriesDMR20-0/5
Dimensions38.1 mm x 24.9 mm
Length24.9 mm
Mounting StylePanel Mount
PackagingBulk
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleScrew
Width38.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC9030332090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?