
DMR20-1-KP
Obsolete
Punches & Dies
Datasheet
DMR20-1-KP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Knockout | |
| Size | 30.5 mm | |
| For Use With | DMR20 series panel meters | |
| Description/Function | Round knockout punch with no keying notch | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207303020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?