Reference Only
DMR35-ACA1-AC1-R
Digital Panel Meters AC Ammeter 1-3A Ranges 100-264VAC Powered Red LED Display.
Datasheet
DMR35-ACA1-AC1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Ammeter | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 100 VAC to 264 VAC | |
| Operating Supply Current | 15 mA | |
| Input Current | 3 A | |
| Series | DMR35 | |
| Dimensions | 2.38 mm x 2.38 mm x 1.572 mm | |
| Height | 1.572 mm | |
| Length | 2.38 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Wire | |
| Width | 2.38 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 108 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,32 € | 11.482,56 € |
Need more?