Reference Only

DMR35-DCA2-DC1-R

Digital Panel Meters .

Manufacturer:

Mfr Part:
DMR35-DCA2-DC1-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeAmmeter
Display TypeLED, 3 Digit, Red
Operating Supply Voltage9 V to 32 V
Operating Supply Current25 mA, 37 mA
SeriesDMR35-DCA
Description/FunctionPrecision DC Shunt Ammeter
Dimensions60.45 mm x 60.45 mm x 39.93 mm
Height39.93 mm
Length60.45 mm
Mounting StylePanel Mount
PackagingBulk
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleScrew
Width60.45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
88,04 €9.508,32 €
Need more?