Reference Only

DMS-20LCD-2-9

Obsolete
Digital Panel Meters +-20V / +9V

Manufacturer:

Mfr Part:
DMS-20LCD-2-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLCD, 3.5 Digit
Operating Supply Voltage7.5 V to 14 V
Operating Supply Current230 uA
Input Voltage20 V
SeriesDMS-20LCD
Description/FunctionLow power
Dimensions11 mm L x 35 mm W x 22 mm H
Height22 mm
Length11 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?