Reference Only

DMS-20PC-1-RH

Obsolete
Digital Panel Meters 3.5 Digit +-2V Input

Manufacturer:

Mfr Part:
DMS-20PC-1-RH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLED, 3.5 Digit, Red
Operating Supply Voltage4.75 V to 5.25 V
Operating Supply Current60 mA
Input Voltage+/- 2 V
SeriesDMS-20PC
Description/Function5 V single power supply
Dimensions12 mm L x 35 mm W x 22 mm H
Height22 mm
Length12 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?