Reference Only

DMS-20PC-4/20S

Obsolete
Digital Panel Meters 3.5 Digit Loop Meter +4 To +20mA

Manufacturer:

Mfr Part:
DMS-20PC-4/20S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeMeters - Line Powered
Display TypeLED, 3.5 Digit, Red
Operating Supply Current4 mA to 20 mA
Input Current4 mA to 20 mA
SeriesDMS-20PC-4/20
Description/Function4-20 mA current loop input
Dimensions24 mm L x 35 mm W x 22 mm H
Height22 mm
Length24 mm
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?