Reference Only
DMS-30194-C
Digital Panel Meters +/-2V input +5Vdc 3 1/2 digit LCD
Datasheet
DMS-30194-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | DC Voltmeter | |
| Display Type | LCD, 3.5 Digit | |
| Operating Supply Voltage | 5 VDC | |
| Operating Supply Current | 1.2 mA | |
| Input Voltage | +/- 2 V | |
| Series | DMS-3019X | |
| Description/Function | Low power | |
| Dimensions | 12 mm L x 55 mm W x 23 mm H | |
| Height | 23 mm | |
| Length | 12 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?