Reference Only
DMS-30798-C
End of Life
Digital Panel Meters AC AMMETER 30A CT AC POWER
Datasheet
DMS-30798-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | AC Ammeter | |
| Display Type | LED, 3.5 Digit, Red | |
| Operating Supply Voltage | 85 VAC to 264 VAC | |
| Operating Supply Current | 30 mA | |
| Input Current | 30 A | |
| Series | ACA-20PC | |
| Description/Function | On-board current transformer | |
| Height | 22 mm | |
| Packaging | Bulk | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?