Reference Only
DMS-30LCD-3-9
Obsolete
Digital Panel Meters 3.5 Digit Volt Meter +-200V / +9V
Datasheet
DMS-30LCD-3-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Voltmeter | |
| Display Type | LCD, 3.5 Digit | |
| Operating Supply Voltage | 7.5 V to 14 V | |
| Operating Supply Current | 350 uA | |
| Input Voltage | +/- 200 V | |
| Series | DMS-30LCD | |
| Description/Function | Auto polarity changeover and over range indication | |
| Dimensions | 11 mm L x 55 mm W x 23 mm H | |
| Height | 23 mm | |
| Length | 11 mm | |
| Mounting Style | Panel, Board | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?