Reference Only
DMS-30LCDA-4/20P
Obsolete
Digital Panel Meters
Datasheet
DMS-30LCDA-4/20P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Meters - Line Powered | |
| Display Type | LCD, 3.5 Digit | |
| Operating Supply Current | 4 mA to 20 mA | |
| Input Current | 4 mA to 20 mA | |
| Series | DMS-30LCDA-4/20 | |
| Description/Function | 4-20 mA loop powered monitor with 1.8 V drop | |
| Dimensions | 24 mm L x 55 mm W x 23 mm H | |
| Height | 23 mm | |
| Length | 24 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?