Reference Only

DMS-30PC-0-RH

Obsolete
Digital Panel Meters 3.5 Digit +-200mV Intense Red

Manufacturer:

Mfr Part:
DMS-30PC-0-RH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLED, 3.5 Digit, Red
Operating Supply Voltage4.75 V to 5.25 V
Operating Supply Current150 mA
Input Voltage+/- 200 mV
SeriesDMS-30PC
Description/FunctionStandard power
Dimensions14 mm L x 55 mm W x 23 mm H
Height23 mm
Length14 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleSolder Pin
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?