Reference Only

DMS-40LCD-1/2-5

Obsolete
Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+-20V / +5V

Manufacturer:

Mfr Part:
DMS-40LCD-1/2-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLCD, 4.5 Digit
Operating Supply Voltage4.75 V to 5.25 V
Operating Supply Current2.5 mA
Input Voltage2 V, 20 V
SeriesDMS-40LCD
Description/FunctionLow power
Dimensions11 mm L x 55 mm W x 23 mm H
Height23 mm
Length11 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?