Reference Only

DMS-40PC-3-GS

Obsolete
Digital Panel Meters

Manufacturer:

Mfr Part:
DMS-40PC-3-GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeVoltmeter
Display TypeLED, 4.5 Digit, Green
Operating Supply Voltage4.75 V to 5.25 V
Operating Supply Current100 mA
Input Voltage200 V
SeriesDMS-40PC
Description/FunctionOptional BCD data outputs for CPU interface
Dimensions14 mm L x 55 mm W x 23 mm H
Height23 mm
Length14 mm
Mounting StylePanel, Board
Product TypePanel Meters
SubcategoryTest Equipment
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?