Reference Only

DMS-40PC-4/20S-5RS

Obsolete
Digital Panel Meters 4-20mA 4.5Digit+5V Std Red

Manufacturer:

Mfr Part:
DMS-40PC-4/20S-5RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeProcess Meter
Display TypeLED, 4.5 Digit, Red
Operating Supply Voltage4.75 VDC to 5.25 VDC
Operating Supply Current140 mA
Input Current4 mA to 20 mA
SeriesDMS-40PC-4/20S
Description/Function4-20 mA current loop input
Dimensions26 mm L x 55 mm W x 23 mm H
Height23 mm
Length26 mm
Mounting StylePanel Mount
Product TypePanel Meters
SubcategoryTest Equipment
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?