Reference Only
DMS-PS9-CM-C
Obsolete
Power Supplies - Chassis Mount 16W High-Eff AC/DC Instrumentation PS
Datasheet
DMS-PS9-CM-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 16 W | |
| Input Voltage | 85 VAC to 264 VAC, 110 VDC to 340 VDC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 550 mA | |
| Output Current-Channel 2 | 200 mA | |
| Case Style | Encapsulated | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 74 % | |
| Industry | Industrial | |
| Length | 130.302 mm (5.13 in) | |
| Width | 72.136 mm (2.84 in) | |
| Height | 23.622 mm (0.93 in) | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 200 mA | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?