Reference Only

DMS01-VM1-RS12-C

Obsolete
Digital Panel Meters

Manufacturer:

Mfr Part:
DMS01-VM1-RS12-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeDC Voltmeter
Display TypeLED, 3.5 Digit, Red
Operating Supply Voltage12 V
Operating Supply Current100 mA
Input Voltage48 V
SeriesDMS01
Dimensions149 mm x 86 mm x 37 mm
Height37 mm
Length149 mm
Mounting StylePanel Mount
PackagingTray
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleScrew
Width86 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?