Reference Only
DMS01-VP-RS12-C
End of Life
Digital Panel Meters
Datasheet
DMS01-VP-RS12-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Process Meter | |
| Display Type | LED, 4.5 Digit, Red | |
| Operating Supply Voltage | 12 V | |
| Operating Supply Current | 100 mA | |
| Input Voltage | 48 V | |
| Series | DMS01 | |
| Dimensions | 149 mm x 86 mm x 37 mm | |
| Height | 37 mm | |
| Length | 149 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Screw | |
| Width | 86 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?