Reference Only

DMT1W1K-F

Film Capacitors 1uF 100V 10%.

Manufacturer:

Mfr Part:
DMT1W1K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing29.7 mm (1.169 in)
Length33.8 mm (1.331 in)
Width13.2 mm (0.52 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height18.5 mm (0.728 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDMT
PackagingBulk
Lead Diameter0.8 mm
Life500 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?