Reference Only

DN-90GI

Obsolete
Modems 900MHz RS-485

Manufacturer:

Mfr Part:
DN-90GI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryModems
ProductSerial Modems
Data Rate100 kb/s
Interface TypeEthernet, RS-232
Supply Voltage - Min9 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions84.6 mm x 82 mm x 25.4 mm
PackagingBulk
Description/Function900 MHz Wireless Serial Modems
Frequency902.76 MHz
Product TypeModems
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8525602000
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?