Reference Only
DNT2400DK
Obsolete
RF Development Tools DNT2400 Developer Kit
Datasheet
DNT2400DK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Development Tools | |
| Product | Development Kits | |
| Type | RF Transceiver | |
| Tool Is For Evaluation Of | DNT2400 | |
| Frequency | 2.4 GHz | |
| Interface Type | Serial, USB | |
| Operating Supply Voltage | 9 V | |
| Packaging | Bulk | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8523520010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?