Reference Only
DNT90CA
End of Life
Sub-GHz Modules 900MHz Chip Ant.
Datasheet
DNT90CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Modules | |
| Frequency | 900 MHz | |
| Output Power | 150 mW | |
| Interface Type | SPI | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Supply Current Transmitting | 170 mA | |
| Supply Current Receiving | 110 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 45.7 mm x 24.9 mm x 3.18 mm | |
| Packaging | Bulk | |
| Description/Function | FHSS transceiver modules provides a low-cost, versatile solution for wireless data communications in the 900 MHz ISM band | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8525602000 |
| TARIC | 8525600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?