Reference Only

DP-001-P

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
DP-001-P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPressure Sensors - Industrial
ProductSensors
Operating Pressure- 100 kPa to + 100 kPa
Pressure TypeGauge
Port SizeFemale - M5
Mounting StylePanel Mount
Operating Supply Voltage12 V to 24 V
IP RatingIP40
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeIndustrial Pressure Sensors
SeriesDP-0
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026201100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
58,15 €58,15 €
Need more?
Contact Us