Reference Only
DP-105 CLEAR
Chemicals .
Datasheet
DP-105 CLEAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 1.7 oz | |
| Container | Plastic Tube | |
| Description/Function | Clear, fast cure, flexible epoxy adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087203 62328714357 7100148733 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,88 € | 418,56 € | |
| 31,67 € | 760,08 € | |
| 31,14 € | 1.868,40 € | |
| 29,89 € | 3.228,12 € | |
| 29,09 € | 7.330,68 € |
Need more?