Reference Only
DP-110 TRANS
Chemicals Scotch-Weld Epoxy Adhesive, Gray, 48.5 mL Duo-Pak.
Datasheet
DP-110 TRANS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 1.7 oz | |
| Container | Plastic Tube | |
| Description/Function | Duo pack cartridge epoxy | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082465 62356314344 7100148762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Terphenyl, hydrogenated (61788-32-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,18 € | 398,16 € | |
| 30,75 € | 738,00 € | |
| 29,78 € | 1.786,80 € | |
| 28,53 € | 3.081,24 € | |
| 28,46 € | 7.171,92 € |
Need more?