Reference Only
DP-111-E-J
Obsolete
Pressure Sensors - Industrial
Datasheet
DP-111-E-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Sensors | |
| Operating Pressure | - 100 kPa to + 100 kPa | |
| Pressure Type | Gauge | |
| Output Type | Analog | |
| Port Size | Female - M5, Male - 3.18mm NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | DP-100 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?