
DP-190-400 ML
Chemicals Scotch-Weld Epoxy Adhesive.
Datasheet
DP-190-400 ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 400 ml | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087839 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,45 € | 1.145,40 € | |
| 89,29 € | 2.142,96 € | |
| 88,14 € | 5.288,40 € | |
| 84,08 € | 9.080,64 € |
Need more?