Reference Only
DP-190-GRAY
Chemicals Scotch-Weld Epoxy Adhesive.
Datasheet
DP-190-GRAY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 48.5 ml | |
| Container | Plastic Tube | |
| Description/Function | Two part adhesive for high strength bonds | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120022647 62355314352 7010410438 7010410438 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,12 € | 421,44 € | |
| 31,28 € | 750,72 € | |
| 30,86 € | 1.851,60 € | |
| 29,79 € | 3.217,32 € |
Need more?