
DP-190-TR-200ML
Chemicals Scotch-Weld Epoxy Adhesive.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 200 ml | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100320366 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,18 € | 1.334,16 € | |
| 103,76 € | 2.490,24 € | |
| 98,57 € | 5.914,20 € | |
| 95,41 € | 10.304,28 € |
Need more?