Reference Only
DP-270 BLACK
Chemicals 3M Scotch-Weld Epoxy Pottuing Compound DP270, Black, 48.5mL Duo-Pak.
Datasheet
DP-270 BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Epoxy Compounds | |
| Type | Epoxy Potting Compound | |
| Size | 48.5 ml | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Rigid Potting Compound, Non-Corrosive, Black | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082262 62326614351 7100148745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,45 € | 353,40 € | |
| 27,13 € | 651,12 € | |
| 26,14 € | 1.568,40 € | |
| 25,28 € | 2.730,24 € | |
| 24,17 € | 6.090,84 € |
Need more?