Reference Only
DP-420 OFF-WHITE
Chemicals .
Datasheet
DP-420 OFF-WHITE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Adhesive | |
| Size | 1.69 oz | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Two Part Epoxy Adhesive, Off-White | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082236 62328014352 7100320459 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,07 € | 564,84 € | |
| 42,73 € | 1.025,52 € | |
| 40,88 € | 2.452,80 € | |
| 40,69 € | 4.394,52 € | |
| 35,41 € | 8.923,32 € |
Need more?