Reference Only
DP-605NS-Off-White
Chemicals .
Datasheet
DP-605NS-Off-White DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Urethane Adhesive | |
| Size | 1.7 oz | |
| Container | Cartridge | |
| Description/Function | Semi-rigid, non-sag, 2-part urethane | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082252 7100148767 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,34 € | 316,08 € | |
| 23,43 € | 562,32 € | |
| 22,27 € | 1.336,20 € | |
| 21,68 € | 2.341,44 € | |
| 20,97 € | 5.284,44 € |
Need more?