
DP-810-BLACK
Chemicals 3M Scotch-Weld Low Odor Acrylic Adhesive DP810, Black, 48.5 mL Duo-Pak.
Datasheet
DP-810-BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Acrylic Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100148732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,09 € | 565,08 € | |
| 43,02 € | 1.032,48 € | |
| 42,41 € | 2.544,60 € | |
| 41,34 € | 4.464,72 € | |
| 39,54 € | 9.964,08 € |
Need more?