Reference Only
DP10054P3L
Desktop AC Adapters 100W 54V 2A 2.5mm DC.
Datasheet
DP10054P3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Output Voltage-Channel 1 | 54 VDC | |
| Output Current-Channel 1 | 1.85 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 90 mm | |
| Efficiency | Level VI, CoC Tier 2 | |
| Series | DP10054P3L | |
| Standard | CSA-C22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 62368-1, UL 60950-1 | |
| Center Pin Length | 9.5 mm | |
| Height | 37.2 mm | |
| Length | 156 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,59 € | 10.941,60 € |
Need more?