Reference Only
DP100NS-1.7
Obsolete
Chemicals EPOXY ADHESIVE TRANSLUCENT 1.7 OZ
Datasheet
DP100NS-1.7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Epoxy Compounds | |
| Type | Epoxy Compound | |
| Size | 1.7 oz | |
| Container | Plastic Tube | |
| Description/Function | Translucent epoxy adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082255 62326514353 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?