
DP110-TRANSLUCENT-400ML
Chemicals 3M Scotch-Weld Epoxy Adhesive DP110, Translucent, 400mL Duo-Pak.
Datasheet
DP110-TRANSLUCENT-400ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087847 62356335307 7000148269 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,67 € | 1.336,02 € | |
| 187,01 € | 2.244,12 € | |
| 171,02 € | 5.130,60 € |
Need more?