DP241-4-24A15 Pulse Electronics

DP241-4-24A15

Obsolete
Power Transformers - Industrial Chassis Laminated Xfmr LowFreq

Manufacturer:

Mfr Part:
DP241-4-24A15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Industrial
Primary Voltage Rating115 VAC, 230 VAC
Secondary Voltage Rating24 V
Mounting StyleChassis
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length2.38 in
Width1.25 in
Height1.38 in
Termination StyleQuick Connects
TypeLow Frequency, Open Style Laminated, Chassis-Tran
Product TypeIndustrial Control Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?