Reference Only
DP3R020RU32JQR400
I/O Connectors Thunderbolt Reverse Mnt, 1.4mm Terminal
Datasheet
DP3R020RU32JQR400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Number of Positions | 20 Position | |
| Pitch | 0.6 mm | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | DP3 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Current Rating | 500 mA | |
| Features | Reverse mounting | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 10 MOhms | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Thunderbolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?