Reference Only
DP420
Chemicals 200mL OFF-WHITE 2PRT.
Datasheet
DP420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 200 ml | |
| Container | Plastic Tube | |
| Description/Function | Scotch-weld two-part epoxy adhesive duopak | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087832 62328038302 7100320185 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,10 € | 1.645,20 € | |
| 133,84 € | 3.212,16 € | |
| 117,23 € | 7.033,80 € |
Need more?