Reference Only
DP420-BLACK-1.69OZ
Chemicals .
Datasheet
DP420-BLACK-1.69OZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 1.69 oz | |
| Container | Plastic Tube | |
| Description/Function | Black | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100319970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,59 € | 535,08 € | |
| 41,37 € | 992,88 € | |
| 38,86 € | 2.331,60 € | |
| 36,71 € | 3.964,68 € | |
| 34,34 € | 8.653,68 € |
Need more?