
DP620NS-Black-50ml
Chemicals 3M Scotch-Weld Urethane Adhesive DP620NS, Black, 48.5mL Duo-Pak.
Datasheet
DP620NS-Black-50ml DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120096416 7100148737 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,47 € | 329,64 € | |
| 25,20 € | 604,80 € | |
| 23,83 € | 1.429,80 € | |
| 21,69 € | 2.342,52 € | |
| 20,88 € | 5.261,76 € |
Need more?