Reference Only
DP62J12S217PQ
New Product
Rocker Switches DPST, On-Off Rocker, Black, Snap in, black 1.5kgf Solder lug "0 -" marking.
Datasheet
DP62J12S217PQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Power Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - NONE - ON | |
| Current Rating | 128 A | |
| Voltage Rating AC | 250 V | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Snap-In | |
| Terminal Seal | Silver | |
| Contact Plating | Silver Alloy | |
| Packaging | Tray | |
| Actuator Color | Black | |
| Flammability Rating | UL 94-V0 | |
| Height | 16.5 mm | |
| Length | 21 mm | |
| Life | 20000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Series | DP | |
| Subcategory | Switches | |
| Width | 15 mm | |
| Part # Aliases | G01685853 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 11.520 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,07 € | 23.846,40 € |
Need more?