Reference Only
DPA01W8-12
New Product
DC/DC Converters - Through Hole 1W 9-75Vin +/-12Vout +/-0-42mA SIP Regulated.
Datasheet
DPA01W8-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | - 12 V | |
| Output Current-Channel 1 | - 42 mA | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Current-Channel 2 | 42 mA | |
| Length | 17.4 mm (0.685 in) | |
| Width | 7.75 mm (0.305 in) | |
| Height | 11.1 mm (0.437 in) | |
| Maximum Operating Temperature | + 95 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DPA01W8 | |
| Dimensions | 17.4 mm x 7.75 mm x 11.1 mm | |
| Input Voltage | 9 V to 75 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,09 € | 198,52 € | |
| 6,72 € | 376,32 € | |
| 6,71 € | 751,52 € |
Need more?