
DPC-230-20B46
Obsolete
Power Transformers - Board Mount VertPCMount Lamnated Xfmr LowFreq
Datasheet
DPC-230-20B46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Length | 1.63 mm | |
| Width | 1.25 mm | |
| Height | 1.375 mm | |
| Series | DPC | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?