
DPC-2A25B
Capacitive Touch Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Capacitive Touch Sensors | |
| Sensor Type | Capacitance-to-Digital Converter | |
| Number of Channels | 1 Channel | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V | |
| Operating Supply Voltage | 12 V to 24 V | |
| Product Type | Touch Sensors | |
| Series | DPC | |
| Subcategory | Sensors | |
| Termination Style | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Cadmium (7440-43-9);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 131,31 € | 131,31 € | |
| 120,36 € | 601,80 € | |
| 114,51 € | 1.145,10 € | |
| 111,74 € | 2.793,50 € | |
| 110,00 € | 5.500,00 € |
Need more?