Reference Only

DPC-L101

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
DPC-L101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Accuracy1 %
Output TypeDigital
Mounting StyleScrew
Operating Supply Voltage12 V to 24 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max24 V
Supply Voltage - Min12 V
SeriesDPC-100
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
101,64 €101,64 €
Need more?
Contact Us